SICU0660P-TP
Micro Commercial Components
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 650V V(RRM), Silicon Carbide, TO-252, DPAK-3/2

Overview of SICU0660P-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SICU0660P-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-SICU0660P-TP-ND
DigiKey Interface Min Qty: 2500 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 2,500 $1.4071
$1.4071 Buy Now
DISTI # 833-SICU0660P-TP
Mouser Electronics SiC Schottky Diodes 650V,6A,SIC SBD,TO-252 Package RoHS: Compliant 4959
  • 1 $2.8800
  • 10 $2.4200
  • 100 $1.9600
  • 250 $1.8500
  • 500 $1.7400
  • 1,000 $1.4900
  • 2,500 $1.4000
  • 5,000 $1.3500
$1.3500 / $2.8800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks 0
  • 2,500 $1.4300
$1.4300 Buy Now

CAD Models for SICU0660P-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SICU0660P-TP by Micro Commercial Components

SICU0660P-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
DPAK-3/2
Reach Compliance Code
not_compliant
Samacsys Manufacturer
MCC
Additional Feature
PD-CASE
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON CARBIDE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.6 V
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
35 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
100 W
Rep Pk Reverse Voltage-Max
650 V
Reverse Current-Max
30 µA
Reverse Test Voltage
650 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. SICU0660P-TP
    Micro Commercial Components
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 650V V(RRM), Silicon Carbide, TO-252, DPAK-3/2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SICU0660P-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SICU0660P-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SICU0660P-TP would you like to use for your alert(s)?
  • Please alert me when SICU0660P-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SICU0660P-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SICU0660P-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SICU0660P-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SICU0660P-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SICU0660P-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: