Part Details for SID1K10CM by Sanken Electric Co Ltd
Overview of SID1K10CM by Sanken Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SID1K10CM
SID1K10CM CAD Models
SID1K10CM Part Data Attributes
|
SID1K10CM
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SID1K10CM
Sanken Electric Co Ltd
Infrared LED, 5mm, 1-Element, 940nm
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 200 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 5 mm |
Alternate Parts for SID1K10CM
This table gives cross-reference parts and alternative options found for SID1K10CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SID1K10CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SID1K10CM | Infrared LED, 5mm, 1-Element, 940nm, | Allegro MicroSystems LLC | SID1K10CM vs SID1K10CM |