Part Details for SID1K10CMTP1 by Sanken Electric Co Ltd
Overview of SID1K10CMTP1 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for SID1K10CMTP1
SID1K10CMTP1 CAD Models
SID1K10CMTP1 Part Data Attributes
|
SID1K10CMTP1
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SID1K10CMTP1
Sanken Electric Co Ltd
Infrared LED, 5mm, 1-Element, 940nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 5 mm |