Diodes
SIDC06D120E6X1SA3
Infineon Technologies AG
Description: Rectifier Diode, 1 Phase, 1 Element, 5A, 1200V V(RRM), Silicon, 2.45 X 2.45 MM, DIE-1

Overview of SIDC06D120E6X1SA3 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for SIDC06D120E6X1SA3 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # SIDC06D120E6X1SA3
Avnet Americas Diode Switching 5A DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SIDC06D120E6X1SA3) RoHS: Compliant Min Qty: 545 Package Multiple: 1 Container: Waffle Pack 0
RFQ

CAD Models for SIDC06D120E6X1SA3 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIDC06D120E6X1SA3 by Infineon Technologies AG

SIDC06D120E6X1SA3
Infineon Technologies AG
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
DIE
Package Description
S-XUUC-N1
Pin Count
1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.40
Samacsys Manufacturer
Infineon
Application
FAST SOFT RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
S-XUUC-N1
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
5 A
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1200 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SIDC06D120E6X1SA3
    Infineon Technologies AG
    Rectifier Diode, 1 Phase, 1 Element, 5A, 1200V V(RRM), Silicon, 2.45 X 2.45 MM, DIE-1
    VS

Related Parts for SIDC06D120E6X1SA3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIDC06D120E6X1SA3 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIDC06D120E6X1SA3 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of SIDC06D120E6X1SA3 would you like to use for your alert(s)?
  • Please alert me when SIDC06D120E6X1SA3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIDC06D120E6X1SA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIDC06D120E6X1SA3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIDC06D120E6X1SA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIDC06D120E6X1SA3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIDC06D120E6X1SA3 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: