Part Details for SIDC06D120H6X1SA4 by Infineon Technologies AG
Overview of SIDC06D120H6X1SA4 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SIDC06D120H6X1SA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIDC06D120H6X1SA4
|
Avnet Americas | Diode Switching 7.5A DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SIDC06D120H6X1SA4) RoHS: Not Compliant Min Qty: 739 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for SIDC06D120H6X1SA4
SIDC06D120H6X1SA4 CAD Models
SIDC06D120H6X1SA4 Part Data Attributes
|
SIDC06D120H6X1SA4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SIDC06D120H6X1SA4
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 7.5A, 1200V V(RRM), Silicon, 2.45 X 2.45 MM, DIE-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIE | |
Package Description | 2.45 X 2.45 MM, DIE-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Samacsys Manufacturer | Infineon | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |