Part Details for SIDC23D120H8X1SA1 by Infineon Technologies AG
Overview of SIDC23D120H8X1SA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIDC23D120H8X1SA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIDC23D120H8X1SA1-ND
|
DigiKey | DIODE GP 1.2KV 35A WAFER Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SIDC23D120H8X1SA1
|
Avnet Americas | Diode Switching 1200V DIE - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SIDC23D120H8X1SA1) RoHS: Not Compliant Min Qty: 10710 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$2.4370 / $2.7851 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10710 Package Multiple: 1 | 0 |
|
$2.1800 | Buy Now |
Part Details for SIDC23D120H8X1SA1
SIDC23D120H8X1SA1 CAD Models
SIDC23D120H8X1SA1 Part Data Attributes
|
SIDC23D120H8X1SA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SIDC23D120H8X1SA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, DIE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUUC-N1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 27 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |