Part Details for SIDC53D120H8X1SA1 by Infineon Technologies AG
Overview of SIDC53D120H8X1SA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for SIDC53D120H8X1SA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIDC53D120H8X1SA1
|
Avnet Americas | Diode Switching 1200V DIE - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SIDC53D120H8X1SA1) RoHS: Compliant Min Qty: 4410 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4410 Package Multiple: 1 | 0 |
|
$5.1000 | Buy Now |
DISTI #
SP000527634
|
EBV Elektronik | Diode Switching 1200V DIE (Alt: SP000527634) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIDC53D120H8X1SA1
SIDC53D120H8X1SA1 CAD Models
SIDC53D120H8X1SA1 Part Data Attributes
|
SIDC53D120H8X1SA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SIDC53D120H8X1SA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, DIE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | S-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 27 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |