Part Details for SIEA-M12B-UI-S (ALTERNATE: 538292) by Festo
Overview of SIEA-M12B-UI-S (ALTERNATE: 538292) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIEA-M12B-UI-S (ALTERNATE: 538292)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71192305
|
RS | Proximity sensor, analog signal, M12, 6mm SD, M12 plug 4 pin | Festo SIEA-M12B-UI-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$164.1400 | RFQ |