Part Details for SIF-50+ by Mini-Circuits
Overview of SIF-50+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SIF-50+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SIF-50+-ND
|
DigiKey | RF FILTER BAND PASS 50MHZ SMA Min Qty: 1 Lead time: 11 Weeks Container: Tray |
15 In Stock |
|
$59.6100 | Buy Now |
DISTI #
139-SIF-50+
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SMA / RoHS RoHS: Compliant | 14 |
|
$58.3100 | Buy Now |
Part Details for SIF-50+
SIF-50+ CAD Models
SIF-50+ Part Data Attributes:
|
SIF-50+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SIF-50+
Mini-Circuits
Band Pass Filter, 50MHz, ROHS COMPLIANT, CASE FF99
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE FF99 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation Frequency-Max | 350 MHz | |
Attenuation Frequency-Min | 11.5 MHz | |
Attenuation@Freq-Max | 20 dB | |
Attenuation@Freq-Min | ||
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 50 MHz | |
Diameter | 17.02 mm | |
Filter Type | BAND PASS FILTER | |
Height | 50.29 mm | |
Input Connector | SMA FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1 dB | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | SMA MALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.3 |