Part Details for SIG1340A by Essentra Components
Overview of SIG1340A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIG1340A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-SIG1340A
|
Mouser Electronics | Mounting Hardware 1.75 In Square Tube Glide: ABS Black RoHS: Compliant | 0 |
|
$0.4150 / $0.9800 | Order Now |
DISTI #
74521630
|
RS | Square Glide Square Insert, 1.750" Tube Size, Black ABS | Essentra Components SIG1340A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3830 / $0.4530 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3470 | Buy Now |
|
Onlinecomponents.com | Square Glide - Head Shape - Square Material - ABS - Color - Black RoHS: Compliant | 0 |
|
$0.3311 / $0.4903 | Buy Now |
Part Details for SIG1340A
SIG1340A CAD Models
SIG1340A Part Data Attributes
|
SIG1340A
Essentra Components
Buy Now
|
Compare Parts:
SIG1340A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |