Part Details for SII0680ACL144 by Silicon Image Inc
Overview of SII0680ACL144 by Silicon Image Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SII0680ACL144
SII0680ACL144 CAD Models
SII0680ACL144 Part Data Attributes
|
SII0680ACL144
Silicon Image Inc
Buy Now
Datasheet
|
Compare Parts:
SII0680ACL144
Silicon Image Inc
Bus Controller, CMOS, PQFP144
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON IMAGE INC | |
Package Description | QFP, QFP144,.87SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G144 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |