Part Details for SII3132CNU by Lattice Semiconductor Corporation
Overview of SII3132CNU by Lattice Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for SII3132CNU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-SII3132CNU-ND
|
DigiKey | X1 PCI-EXPRESS TO 2PORT SATA 3GB Min Qty: 100 Lead time: 8 Weeks MARKETPLACE PRODUCT |
381 In Stock |
|
$7.7400 | Buy Now |
|
Flip Electronics | Stock, ship today | 381 |
|
$5.8000 | RFQ |
Part Details for SII3132CNU
SII3132CNU CAD Models
SII3132CNU Part Data Attributes
|
SII3132CNU
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SII3132CNU
Lattice Semiconductor Corporation
PCI Bus Controller, CMOS, 10 X 10 MM, 0.40 MM PITCH, LEAD FREE, QFN-88
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | 10 X 10 MM, 0.40 MM PITCH, LEAD FREE, QFN-88 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bus Compatibility | PCI | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N88 | |
Length | 10 mm | |
Number of Terminals | 88 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC88,.40SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 570 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |