SIL03-1A31-71Q
Standex-Meder Electronics
Description: Dry Reed Relay

Overview of SIL03-1A31-71Q by Standex-Meder Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
RNA51A31FLPEL-E Renesas Electronics Corporation Single-function Reset IC

CAD Models for SIL03-1A31-71Q by Standex-Meder Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIL03-1A31-71Q by Standex-Meder Electronics

SIL03-1A31-71Q
Standex-Meder Electronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MEDER ELECTRONIC AG
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.49.00.50
Body Breadth
5.9 mm
Body Height
8.3 mm
Body Length or Diameter
20.6 mm
Coil Voltage-Nom
3 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
2A@500VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
2 A
Contact Resistance
80 mΩ
Contact Voltage(AC)-Max
500 V
Contact Voltage(DC)-Max
500 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000000 Cycle(s)
Input Switching Control Type
Random
Insulation Resistance
100000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Number of Terminals
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
20.6mm x 5.9mm x 8.3mm
Relay Action
MBB
Relay Form
1 FORM A
Relay Function
SPST
Relay Type
DRY REED RELAY
Surface Mount
NO
Terminal Length
0.003500127000254001 inch
Termination Type
SOLDER
Want to compare parts?
  1. SIL03-1A31-71Q
    Standex-Meder Electronics
    Dry Reed Relay
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIL03-1A31-71Q by Standex-Meder Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIL03-1A31-71Q by Standex-Meder Electronics

Select Manufacturer
Which Manufacturer of SIL03-1A31-71Q would you like to use for your alert(s)?
  • Please alert me when SIL03-1A31-71Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIL03-1A31-71Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIL03-1A31-71Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIL03-1A31-71Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIL03-1A31-71Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIL03-1A31-71Q by Standex-Meder Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: