Part Details for SIL06E103J by TE Connectivity
Overview of SIL06E103J by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIL06E103J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6961
|
Newark | Sil 6Pin 5Res 10K 5% |Citec Te Connectivity SIL06E103J Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 | Buy Now |
DISTI #
42AJ0468
|
Newark | Sil 6Pin 5Res 10K 5% |Citec Te Connectivity SIL06E103J Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3230 | Buy Now |
DISTI #
1622801-4
|
Avnet Americas | Res Thick Film NET 10K Ohm 5% ±200ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Loose Pack - Tape and Reel (Alt: 1622801-4) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
DISTI #
279-SIL06E103J
|
Mouser Electronics | Resistor Networks & Arrays SIL 6PIN 5RES 10K 5% RoHS: Compliant | 0 |
|
$0.1250 / $0.1260 | Order Now |
|
Onlinecomponents.com | SIL 6PIN 5RES 10K 5%<br/><br/>Fixed Resistor | 0 |
|
$0.1223 / $0.1782 | Buy Now |
DISTI #
1622801-4
|
Avnet Americas | Res Thick Film NET 10K Ohm 5% ±200ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Loose Pack - Tape and Reel (Alt: 1622801-4) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1622801-4
|
Avnet Abacus | Res Thick Film Network 10k Ohm 5% �200ppm/�C BUS Conformal 6-Pin Through Hole Box/Loose (Alt: 1622801-4) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SIL 6PIN 5RES 10K 5%<br/><br/>Fixed Resistor | 0 |
|
$0.1223 / $0.1782 | Buy Now |