SIL09E122J
TE Connectivity
Description: RESISTOR, NETWORK, FILM, BUSSED, 0.2W, THROUGH HOLE MOUNT, SIL, ROHS COMPLIANT

Overview of SIL09E122J by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for SIL09E122J by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 16R7150
Newark Sil 9Pin 8Res 1K2 5% |Citec Te Connectivity SIL09E122J RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.2050
$0.2050 Buy Now
DISTI # 1622806-9
Avnet Americas Resistor, Network, 1.2 kOhm, ± 5%, 200 mW, 8 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Tape and Reel (Alt: 1622806-9) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel 0
RFQ
DISTI # 279-SIL09E122J
Mouser Electronics Resistor Networks & Arrays SIL 9PIN 8RES 1K2 5% RoHS: Compliant 2983
  • 1 $0.7900
  • 10 $0.5740
  • 100 $0.3350
  • 500 $0.2370
  • 1,000 $0.1870
  • 2,000 $0.1800
  • 5,000 $0.1770
  • 10,000 $0.1700
  • 25,000 $0.1670
$0.1670 / $0.7900 Buy Now

CAD Models for SIL09E122J by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIL09E122J by TE Connectivity

SIL09E122J
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
SIL, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.50
Samacsys Manufacturer
TE Connectivity
First Element Resistance
1200 Ω
Mounting Feature
THROUGH HOLE MOUNT
Network Type
BUSSED
Number of Elements
8
Number of Functions
1
Number of Terminals
9
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK, BOX
Physical Dimension
22.86mm x 2.5mm
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Surface Mount
NO
Technology
THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
FLAT
Tolerance
5%
Working Voltage
100 V
Want to compare parts?
  1. SIL09E122J
    TE Connectivity
    RESISTOR, NETWORK, FILM, BUSSED, 0.2W, THROUGH HOLE MOUNT, SIL, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIL09E122J by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIL09E122J by TE Connectivity

Select Manufacturer
Which Manufacturer of SIL09E122J would you like to use for your alert(s)?
  • Please alert me when SIL09E122J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIL09E122J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIL09E122J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIL09E122J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIL09E122J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIL09E122J by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: