Part Details for SIL09E471J by TE Connectivity
Overview of SIL09E471J by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SIL09E471J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1622806-9
|
Avnet Americas | Resistor, Network, 470 Ohm, ± 5%, 200 mW, 8 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Tape and Reel (Alt: 3-1622806-9) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3-1622806-9
|
Avnet Abacus | Resistor, Network, 470 Ohm, � 5%, 200 mW, 8 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 3-1622806-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for SIL09E471J
SIL09E471J CAD Models
SIL09E471J Part Data Attributes
|
SIL09E471J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SIL09E471J
TE Connectivity
RESISTOR, NETWORK, FILM, BUSSED, 0.2W, THROUGH HOLE MOUNT, SIL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SIL, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.70 | |
First Element Resistance | 470 Ω | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% |