Part Details for SIL10E103J by TE Connectivity
Overview of SIL10E103J by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SIL10E103J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1622807-5
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 5%, 200 mW, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Tape and Reel (Alt: 1622807-5) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | SIL 10PIN 9RES 10K 5%<br/><br/>Fixed Resistor | 0 |
|
$0.2001 / $0.2916 | Buy Now |
DISTI #
1622807-5
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 5%, 200 mW, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Tape and Reel (Alt: 1622807-5) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1622807-5
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 5%, 200 mW, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Tape and Reel (Alt: 1622807-5) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | SIL 10PIN 9RES 10K 5%<br/><br/>Fixed Resistor | 0 |
|
$0.2001 / $0.2916 | Buy Now |
Part Details for SIL10E103J
SIL10E103J CAD Models
SIL10E103J Part Data Attributes
|
SIL10E103J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SIL10E103J
TE Connectivity
RESISTOR, NETWORK, FILM, BUSSED, 0.2W, THROUGH HOLE MOUNT, SIL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SIL, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
First Element Resistance | 10000 Ω | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 25.4mm x 2.5mm | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 100 V |