Part Details for SIL10E224J by TE Connectivity
Overview of SIL10E224J by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SIL10E224J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIL10E224J-ND
|
DigiKey | RES ARRAY 9 RES 220K OHM 10SIP Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3-1622807-6
|
Avnet Abacus | Resistor, Network, 220 kOhm, � 5%, 200 mW, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 3-1622807-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |