Part Details for SIL12-1A75-71D by Standex-Meder Electronics
Overview of SIL12-1A75-71D by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIL12-1A75-71D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
876-SIL12-1A75-71D
|
Mouser Electronics | Reed Relays RoHS: Compliant | 0 |
|
$4.9900 / $5.1400 | Order Now |
DISTI #
STXSIL12-1A75-71D
|
Heilind Electronics | 3312175171 RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Relay - SPST-NO (1 Form A) - 12 VDC Coil - 500 mA Current - 500VAC/500VDC Switching - Non-Latching Coil - Sealed - PC Pin - Through Hole. RoHS: Compliant |
2 In Stock |
|
$4.9000 / $6.7900 | Buy Now |
|
Master Electronics | Reed Relay - SPST-NO (1 Form A) - 12 VDC Coil - 500 mA Current - 500VAC/500VDC Switching - Non-Latching Coil - Sealed - PC Pin - Through Hole. RoHS: Compliant |
2 In Stock |
|
$4.9000 / $6.7900 | Buy Now |
Part Details for SIL12-1A75-71D
SIL12-1A75-71D CAD Models
SIL12-1A75-71D Part Data Attributes:
|
SIL12-1A75-71D
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
SIL12-1A75-71D
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.012A (Coil), 12VDC (Coil), 145mW (Coil), 0.5A (Contact), 500VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 5.08 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 19.8 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 145 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 1000 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@500VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@500VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 500 V | |
Contact Voltage(DC)-Max | 500 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 19.8mm x 5.08mm x 7.8mm | |
Reference Standard | CUL; UL | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |