Part Details for SIL12-1A75-71L by Standex-Meder Electronics
Overview of SIL12-1A75-71L by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDHN4B1A75A | Amphenol Communications Solutions | Rectangular Push Pull IP67 Industrial Ethernet Cable Assembly, NDH, Ix Industrial, Hood + Cable Assembly, Ix B Key on one end and Pigtail on other end, Gold Flash plating, 0.75m | |
NDHN5B1A75A | Amphenol Communications Solutions | Rectangular Push Pull IP67 Industrial Ethernet Cable Assembly, NDH, Ix Industrial, Bulkhead, Hood + Cable Assembly, Ix B Key on one end and Pigtail on other end, Gold Flash plating, 0.75m | |
NDHN4A1A75A | Amphenol Communications Solutions | Rectangular Push Pull IP67 Industrial Ethernet Cable Assembly, NDH, Ix Industrial, Hood + Cable Assembly, Ix A Key on one end and Pigtail on other end, Gold Flash plating, 0.75m |
Price & Stock for SIL12-1A75-71L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STXSIL12-1A75-71L
|
Heilind Electronics | 3312175071 RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Relays 12VDC 1KOhm 0.5A SPST-NO (19.05x5.08x7.62)mm THT Dry RoHS: Compliant |
1000 In Stock |
|
$3.7000 / $8.1100 | Buy Now |
DISTI #
SIL12-1A75-71L
|
TTI | Reed Relays REED RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Reed Relays 12VDC 1KOhm 0.5A SPST-NO (19.05x5.08x7.62)mm THT Dry RoHS: Compliant |
1000 In Stock |
|
$3.7000 / $8.1100 | Buy Now |
Part Details for SIL12-1A75-71L
SIL12-1A75-71L CAD Models
SIL12-1A75-71L Part Data Attributes
|
SIL12-1A75-71L
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
SIL12-1A75-71L
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.012A (Coil), 12VDC (Coil), 145mW (Coil), 0.5A (Contact), 500VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 5.08 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 19.8 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 145 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 1000 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@500VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@500VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 500 V | |
Contact Voltage(DC)-Max | 500 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 19.8mm x 5.08mm x 7.8mm | |
Reference Standard | CUL; UL | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |