Part Details for SIL12-1A85-76D3K by Standex-Meder Electronics
Overview of SIL12-1A85-76D3K by Standex-Meder Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIL12-1A85-76D3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay Reed SPST 1A 12V RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for SIL12-1A85-76D3K
SIL12-1A85-76D3K CAD Models
SIL12-1A85-76D3K Part Data Attributes
|
SIL12-1A85-76D3K
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
SIL12-1A85-76D3K
Standex-Meder Electronics
Dry Reed Relay
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 6.35 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 24.13 mm | |
Coil Current(DC)-Max | 0.024 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 288 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 500 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@1000VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@1000VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(AC)-Max | 1000 V | |
Contact Voltage(DC)-Max | 1000 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 4 | |
Operate Time | 1.1 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 24.13mm x 6.35mm x 8.13mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |