SIL12M222J
TE Connectivity
Description: RESISTOR, NETWORK, FILM, ISOLATED, 0.2W, THROUGH HOLE MOUNT, SIL, ROHS COMPLIANT

Overview of SIL12M222J by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for SIL12M222J by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 279-SIL12M222J
Mouser Electronics Resistor Networks & Arrays SIL 12PIN 6RES 2K2 5% RoHS: Compliant 3000
  • 1 $0.7500
  • 10 $0.5480
  • 100 $0.3190
  • 500 $0.2260
  • 1,000 $0.1780
  • 2,000 $0.1720
  • 5,000 $0.1690
  • 10,000 $0.1620
  • 25,000 $0.1590
$0.1590 / $0.7500 Buy Now
DISTI # 1622810-4
Avnet Abacus Resistor, Network, 2.2 kOhm, � 5%, 250 mW, 6 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film (Alt: 1622810-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Abacus - 0
Buy Now

CAD Models for SIL12M222J by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIL12M222J by TE Connectivity

SIL12M222J
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.70
Samacsys Manufacturer
TE Connectivity
First Element Resistance
2200 Ω
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
6
Number of Terminals
12
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.2 W
Resistor Type
ARRAY/NETWORK RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
FLAT
Tolerance
5%
Want to compare parts?
  1. SIL12M222J
    TE Connectivity
    RESISTOR, NETWORK, FILM, ISOLATED, 0.2W, THROUGH HOLE MOUNT, SIL, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIL12M222J by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIL12M222J by TE Connectivity

Select Manufacturer
Which Manufacturer of SIL12M222J would you like to use for your alert(s)?
  • Please alert me when SIL12M222J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIL12M222J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIL12M222J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIL12M222J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIL12M222J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIL12M222J by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: