Part Details for SIL2301-TP by Micro Commercial Components
Overview of SIL2301-TP by Micro Commercial Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for SIL2301-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIL2301-TPMSCT-ND
|
DigiKey | MOSFET 2P-CH 20V 2.3A SOT23-6L Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21590 In Stock |
|
$0.0651 / $0.4200 | Buy Now |
DISTI #
833-SIL2301-TP
|
Mouser Electronics | MOSFET P-Ch -20Vds 8Vgs 0.35W -2.3A -10A RoHS: Compliant | 5980 |
|
$0.0650 / $0.4200 | Buy Now |
|
Future Electronics | Dual P-Channel 20 V 2.3 A 90 mOhm 10 nC SMT TrenchFET Power Mosfet -SOT-23-6L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 42000Reel |
|
$0.0657 / $0.0742 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 3000 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | 2400 |
|
$0.0800 / $0.4000 | Buy Now | |
DISTI #
SIL2301-TP
|
TME | Transistor: P-MOSFET x2, unipolar, -20V, -2.3A, Idm: -10A, 1.25W Min Qty: 5 | 2400 |
|
$0.0890 / $0.1600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 42000 |
|
$0.0876 / $0.0939 | Buy Now |
Part Details for SIL2301-TP
SIL2301-TP CAD Models
SIL2301-TP Part Data Attributes:
|
SIL2301-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SIL2301-TP
Micro Commercial Components
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.3 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |