Part Details for SIM-012SBT97 by ROHM Semiconductor
Overview of SIM-012SBT97 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Telecommunications
Price & Stock for SIM-012SBT97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ | |
|
Sense Electronic Company Limited | NA | 1433 |
|
RFQ |
Part Details for SIM-012SBT97
SIM-012SBT97 CAD Models
SIM-012SBT97 Part Data Attributes:
|
SIM-012SBT97
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SIM-012SBT97
ROHM Semiconductor
Infrared LED, 1.8mm, 1-Element, 950nm, 3 X 3 MM, 2 MM HEIGHT, ULTRA COMPACT, ULTRA SMALL, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 3 X 3 MM, 2 MM HEIGHT, ULTRA COMPACT, ULTRA SMALL, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 3.5 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 1.8 mm |