Part Details for SIM-20SB by ROHM Semiconductor
Overview of SIM-20SB by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC709A | Analog Devices | LTC4557EUD - Dual SIM Card Pow | |
LTC1555CGN#PBF | Analog Devices | SIM Pwr S& Level Translator | |
LTC1556CGN#TRPBF | Analog Devices | SIM Pwr S& Level Translator |
Part Details for SIM-20SB
SIM-20SB CAD Models
SIM-20SB Part Data Attributes
|
SIM-20SB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SIM-20SB
ROHM Semiconductor
Infrared LED, 1.85mm, 1-Element, 950nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY, SIDE VIEW | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 6.5 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 1.85 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SIM-20SB
This table gives cross-reference parts and alternative options found for SIM-20SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIM-20SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIM-20SB/L | Infrared LED, 1.85mm, 1-Element, 950nm | ROHM Semiconductor | SIM-20SB vs SIM-20SB/L |
SIM-20SB/KL | Infrared LED, 1.85mm, 1-Element, 950nm | ROHM Semiconductor | SIM-20SB vs SIM-20SB/KL |
SIM-20SB/K | Infrared LED, 1.85mm, 1-Element, 950nm | ROHM Semiconductor | SIM-20SB vs SIM-20SB/K |
SIM-20ST | Infrared LED, 1.85mm, 1-Element, 950nm, | ROHM Semiconductor | SIM-20SB vs SIM-20ST |