Part Details for SIM-U432H+ by Mini-Circuits
Overview of SIM-U432H+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SIM-U432H+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SIM-U432H+TR-ND
|
DigiKey | IC MIXER 100KHZ-3.9GHZ 8SMD Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.3801 | Buy Now |
DISTI #
139-SIM-U432H
|
Mouser Electronics | RF Mixer DBL BAL MIX / SURF MT / RoHS RoHS: Compliant | 348 |
|
$13.3800 / $16.6200 | Buy Now |
Part Details for SIM-U432H+
SIM-U432H+ CAD Models
SIM-U432H+ Part Data Attributes
|
SIM-U432H+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SIM-U432H+
Mini-Circuits
Double Balanced Mixer, 0.1MHz Min, 3900MHz Max, 9.8dB Conversion Loss-Max, ROHS COMPLIANT, CERAMIC, CASE HV1195, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | SOLCC8,.2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.8 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 3900 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC8,.2 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | PALLADIUM SILVER | |
VSWR-Max | 4.82 |