Part Details for SIM-U712H+ by Mini-Circuits
Overview of SIM-U712H+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC709A | Analog Devices | LTC4557EUD - Dual SIM Card Pow | |
LTC1555CGN#PBF | Analog Devices | SIM Pwr S& Level Translator | |
LTC1556CGN#TRPBF | Analog Devices | SIM Pwr S& Level Translator |
Price & Stock for SIM-U712H+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SIM-U712H+TR-ND
|
DigiKey | IC MIX 10MHZ-7.1GHZ UP 8SMD Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.0375 / $10.4760 | Buy Now |
DISTI #
139-SIM-U712H
|
Mouser Electronics | RF Mixer DBL BAL MIX / SURF MT / RoHS RoHS: Compliant | 0 |
|
$11.9500 / $12.9700 | Order Now |
Part Details for SIM-U712H+
SIM-U712H+ CAD Models
SIM-U712H+ Part Data Attributes
|
SIM-U712H+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SIM-U712H+
Mini-Circuits
Double Balanced Mixer, 10MHz Min, 7100MHz Max, 9.5dB Conversion Loss-Max, ROHS COMPLIANT, CERAMIC, CASE HV1195, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | SOLCC8,.18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 7100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC8,.18 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | PALLADIUM SILVER | |
VSWR-Max | 3.83 |