Part Details for SIM01330Y1A032 by MERITEK Electronics Corporation
Overview of SIM01330Y1A032 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Telecommunications
Part Details for SIM01330Y1A032
SIM01330Y1A032 CAD Models
SIM01330Y1A032 Part Data Attributes
|
SIM01330Y1A032
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SIM01330Y1A032
MERITEK Electronics Corporation
Ferrite Bead,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.07 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 33 OHM Ω | |
Packing Method | PAPER, TR, 7 INCH | |
Rated Current | 1 A | |
Width | 0.3 mm |
Alternate Parts for SIM01330Y1A032
This table gives cross-reference parts and alternative options found for SIM01330Y1A032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIM01330Y1A032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCB-H0201N330TR100F | Ferrite Chip, | NIC Components Corp | SIM01330Y1A032 vs NCB-H0201N330TR100F |
GMLB-060303-0010Y-PY | Ferrite Chip, | Pulse Maglayers | SIM01330Y1A032 vs GMLB-060303-0010Y-PY |
BBPY00060303220Y00 | Ferrite Chip, | Chilisin Electronics Corp | SIM01330Y1A032 vs BBPY00060303220Y00 |
WLBD0603HCU220TH | Ferrite Chip, | Walsin Technology Corporation | SIM01330Y1A032 vs WLBD0603HCU220TH |
PBY060303T-220Y-N | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | Chilisin Electronics Corp | SIM01330Y1A032 vs PBY060303T-220Y-N |
NCB-H0201PY220TR100QYF | Ferrite Chip | NIC Components Corp | SIM01330Y1A032 vs NCB-H0201PY220TR100QYF |
GMLB-060303-0022Y-PY | Ferrite Chip, | Pulse Maglayers | SIM01330Y1A032 vs GMLB-060303-0022Y-PY |