Part Details for SIM01800Y1A032 by MERITEK Electronics Corporation
Overview of SIM01800Y1A032 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Telecommunications
Part Details for SIM01800Y1A032
SIM01800Y1A032 CAD Models
SIM01800Y1A032 Part Data Attributes
|
SIM01800Y1A032
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SIM01800Y1A032
MERITEK Electronics Corporation
Ferrite Bead,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | PAPER, TR, 7 INCH | |
Rated Current | 1 A | |
Width | 0.3 mm |
Alternate Parts for SIM01800Y1A032
This table gives cross-reference parts and alternative options found for SIM01800Y1A032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIM01800Y1A032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHH-1T2012-221JT | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | SIM01800Y1A032 vs SHH-1T2012-221JT |
BBNQ00160808252Y00 | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | SIM01800Y1A032 vs BBNQ00160808252Y00 |
CZP2BFTTE900J | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | SIM01800Y1A032 vs CZP2BFTTE900J |
CZP2BFTTE101K | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | SIM01800Y1A032 vs CZP2BFTTE101K |
MCP1206F900PB-T | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | AEM Inc | SIM01800Y1A032 vs MCP1206F900PB-T |
CZP2BFTTE900K | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | SIM01800Y1A032 vs CZP2BFTTE900K |
SHH-1T2012-221JB | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | SIM01800Y1A032 vs SHH-1T2012-221JB |
CZP2BFTTE121K | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | SIM01800Y1A032 vs CZP2BFTTE121K |
ACML-0805-80-T | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | SIM01800Y1A032 vs ACML-0805-80-T |
FBH100505T-181Y-S | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | Cal-Chip Electronics | SIM01800Y1A032 vs FBH100505T-181Y-S |