Part Details for SIM02221Y1A532 by MERITEK Electronics Corporation
Overview of SIM02221Y1A532 by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SIM02221Y1A532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-SIM02221Y1A532CS-ND
|
DigiKey | 220ohm 1.5A Signal Ferrite Chip Min Qty: 500 Container: Strip MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0125 / $0.0209 | Buy Now |
Part Details for SIM02221Y1A532
SIM02221Y1A532 CAD Models
SIM02221Y1A532 Part Data Attributes:
|
SIM02221Y1A532
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SIM02221Y1A532
MERITEK Electronics Corporation
Ferrite Bead,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | PAPER, TR, 7 INCH | |
Rated Current | 1.5 A | |
Width | 0.5 mm |