Part Details for SIM2070-6-0-30-00-A by Global Connector Technology
Overview of SIM2070-6-0-30-00-A by Global Connector Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIM2070-6-0-30-00-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-SIM2070603000A
|
Mouser Electronics | Memory Card Connectors SIM Card Connector - 3.44mm Profile,Receiver type 6 Pin, SMT, with Normally Closed Card Detection switch RoHS: Compliant | 0 |
|
$0.8140 / $1.6100 | Order Now |
|
Future Electronics | SIM2070 Series 6 Position 2.54 mm Pitch Push Pull Type Mini SIM Card Connector RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.8300 / $0.8800 | Buy Now |
|
Future Electronics | SIM2070 Series 6 Position 2.54 mm Pitch Push Pull Type Mini SIM Card Connector RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.8300 / $0.8800 | Buy Now |
DISTI #
SIM2070-6-0-30-00A
|
TME | Connector: for cards, Mini SIM, push-pull, SMT, gold flash, PIN: 6 Min Qty: 1 | 0 |
|
$0.8500 / $1.3400 | RFQ |
Part Details for SIM2070-6-0-30-00-A
SIM2070-6-0-30-00-A CAD Models
SIM2070-6-0-30-00-A Part Data Attributes
|
SIM2070-6-0-30-00-A
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
SIM2070-6-0-30-00-A
Global Connector Technology
PCMCIA Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Body Breadth | 0.118 inch | |
Body Depth | 0.624 inch | |
Body Length | 0.622 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 13.46 mm | |
Plating Thickness | 5u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SIM2070-6-0-30-00-A
This table gives cross-reference parts and alternative options found for SIM2070-6-0-30-00-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIM2070-6-0-30-00-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA112B0104 | Card Edge Connector, 112 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Kemax Shing Co Ltd | SIM2070-6-0-30-00-A vs SA112B0104 |