Part Details for SIM2N40NA by Amphenol Corporation
Overview of SIM2N40NA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Price & Stock for SIM2N40NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIM2N40NA
|
Avnet Americas | Standard Clicker Nut Plug For Use With 2 Module SIM Series Connectors - Bulk (Alt: SIM2N40NA) Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$116.5687 / $258.0361 | Buy Now |
DISTI #
523-SIM2N40NA
|
Mouser Electronics | Rectangular MIL Spec Connectors METALLIC CLICKER NUT PLUG 2 MODULES PURPLE POLARIZING KEY BLACK NICKEL PLATED | 0 |
|
$225.2900 / $233.6700 | Order Now |
Part Details for SIM2N40NA
SIM2N40NA CAD Models
SIM2N40NA Part Data Attributes
|
SIM2N40NA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SIM2N40NA
Amphenol Corporation
Rectangular Connector, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |