Part Details for SIM2N44KG by Amphenol Corporation
Overview of SIM2N44KG by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Price & Stock for SIM2N44KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-SIM2N44KG
|
Mouser Electronics | Rectangular MIL Spec Connectors Receptacle Flanged 2 Modules Metallic Standard Bright nickel Polarization G Not mounted RoHS: Compliant | 10 |
|
$222.7200 / $247.4400 | Buy Now |
Part Details for SIM2N44KG
SIM2N44KG CAD Models
SIM2N44KG Part Data Attributes
|
SIM2N44KG
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SIM2N44KG
Amphenol Corporation
Rectangular Connector, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |