Part Details for SIM3L167-C-GQR by Silicon Laboratories Inc
Overview of SIM3L167-C-GQR by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Price & Stock for SIM3L167-C-GQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4497-1-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 80TQFP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$14.6349 / $20.4700 | Buy Now |
DISTI #
634-SIM3L167-C-GQR
|
Mouser Electronics | ARM Microcontrollers - MCU 256KB, DC-DC, 40x4 LCD, AES, TQFP80 RoHS: Compliant | 0 |
|
Order Now | |
|
Symmetry Electronics | ARM Cortex-32-bit 80 MHz 32 kB USB MCU Min Qty: 1 | 0 |
|
$14.2000 | Buy Now |
Part Details for SIM3L167-C-GQR
SIM3L167-C-GQR CAD Models
SIM3L167-C-GQR Part Data Attributes
|
SIM3L167-C-GQR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SIM3L167-C-GQR
Silicon Laboratories Inc
Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 50MHz, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Number of I/O Lines | 62 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |