Part Details for SIM3U164-B-GM by Silicon Laboratories Inc
Overview of SIM3U164-B-GM by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SIM3U164-B-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2213-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 40QFN Min Qty: 2450 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$11.9843 | Buy Now |
DISTI #
634-SIM3U164-B-GM
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex-32-bit 80 MHz 256 kB USB MCU RoHS: Compliant | 0 |
|
Order Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$12.5400 | Buy Now |
Part Details for SIM3U164-B-GM
SIM3U164-B-GM CAD Models
SIM3U164-B-GM Part Data Attributes
|
SIM3U164-B-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SIM3U164-B-GM
Silicon Laboratories Inc
RISC Microcontroller, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |