Part Details for SIM5055-6-1-25-00-A by GCT Semiconductor Inc
Overview of SIM5055-6-1-25-00-A by GCT Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIM5055-6-1-25-00-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5269
|
Newark | Connector, Sim Socket, 6Pos, Smt Rohs Compliant: Yes |Gct (Global Connector Technology) SIM5055-6-1-25-00-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 900 |
|
$1.4000 / $2.1600 | Buy Now |
DISTI #
28X2538
|
Newark | Connector, Sim Card, 2.54Mm, 6 Position, Full Reel, Memory/Card Type:Sim, Insert & Eject Mechanism:Hinged, No. Of Contacts:6Contacts, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Connector Type:Sim Socketrohs Compliant: Yes |Gct (Global Connector Technology) SIM5055-6-1-25-00-A Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 / $1.2100 | Buy Now |
DISTI #
93T1230
|
Newark | Connector, Sim Card, 2.54Mm, 6 Position, Memory/Card Type:Sim, Insert & Eject Mechanism:Hinged, No. Of Contacts:6Contacts, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Product Range:Sim5055 Series Rohs Compliant: Yes |Gct (Global Connector Technology) SIM5055-6-1-25-00-A Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0500 | Buy Now |
DISTI #
2073-SIM5055-6-1-25-00-ACT-ND
|
DigiKey | MINI SIM HINGED, 6P, SMT, 2.5MM Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3639 In Stock |
|
$0.8968 / $1.8600 | Buy Now |