Part Details for SIM7050-8-0-00-A by GCT Semiconductor Inc
Overview of SIM7050-8-0-00-A by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIM7050-8-0-00-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC9824
|
Newark | Connector, Micro Sim, 8Pos, Smt, Product Range:Sim7050 Series, Connector Type:Micro Sim, No. Of Contacts:8Contacts, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Svhc:No Svhc (15-Jan-2018), Contact Rohs Compliant: Yes |Gct (Global Connector Technology) SIM7050-8-0-00-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 254 |
|
$1.0500 / $1.6100 | Buy Now |
DISTI #
28W5438
|
Newark | Connector, Sim Card, 2.54Mm, 8 Position, Memory/Card Type:Micro Sim, Insert & Eject Mechanism:Push-Pull, No. Of Contacts:8Contacts, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Connector Type:Micro Sim Rohs Compliant: Yes |Gct (Global Connector Technology) SIM7050-8-0-00-A Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6820 | Buy Now |
DISTI #
2073-SIM7050-8-0-00-ACT-ND
|
DigiKey | MICRO SIM PUSH-PULL, 8P, SMT, 2. Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2419 In Stock |
|
$0.6488 / $1.4100 | Buy Now |