Part Details for SIM800C by SIMCom
Results Overview of SIM800C by SIMCom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIM800C Information
SIM800C by SIMCom is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SIM800C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Complete Quad-band GSM/GPRS solution in a SMT type, which can be embedded in the customer applications. | 13000 |
|
$6.6354 / $9.9533 | Buy Now |
Part Details for SIM800C
SIM800C CAD Models
SIM800C Part Data Attributes
|
SIM800C
SIMCom
Buy Now
Datasheet
|
Compare Parts:
SIM800C
SIMCom
Telecom Circuit, 1-Func, SMT-42
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMCOM WIRELESS SOLUTIONS LTD | |
Package Description | SMT-42 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SIMCOM | |
Additional Feature | Operates with 3.4-4.4 V Supply | |
Data Rate | 85 Mbps | |
JESD-30 Code | R-XQMA-N42 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
SIM800C Frequently Asked Questions (FAQ)
-
The maximum current consumption of SIM800C is around 2A during GSM transmission, and around 10mA in idle mode.
-
You need to use AT commands to configure the SIM800C. For SMS, use AT+CMGF=1 to set the SMS format to text mode, and AT+CMGS to send SMS. For GPRS, use AT+SAPBR to set the APN, username, and password, and AT+CGATT to attach to the GPRS network.
-
The maximum data transfer rate of SIM800C is around 85.6 kbps for GPRS and 236.8 kbps for EDGE.
-
You can implement sleep mode on SIM800C by using the AT+CPOWD command to power down the module, and then using the AT+CPOF command to power off the module. You can also use the AT+CSCLK command to set the clock speed and reduce power consumption.
-
The operating temperature range of SIM800C is -40°C to +85°C.