Part Details for SIM8070-6-0-11-00-A by Global Connector Technology
Overview of SIM8070-6-0-11-00-A by Global Connector Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIM8070-6-0-11-00-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-SIM8070601100A
|
Mouser Electronics | Memory Card Connectors Nano SIM, Push-Pull, 6P, SMT, 1.1mm Profile, GF, No Peg, Without Switch RoHS: Compliant | 4000 |
|
$0.2230 / $0.5500 | Buy Now |
|
Future Electronics | 6 Position SMT Push-Pull Format Profile Height 1.10 mm Nano SIM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.2450 / $0.2600 | Buy Now |
DISTI #
SIM8070-6-0-11-00A
|
TME | Connector: for cards, Nano SIM, push-pull, SMT, gold flash, PIN: 6 Min Qty: 2 | 1996 |
|
$0.2460 / $0.4390 | Buy Now |
DISTI #
000000000007213998
|
Sager | Nano SIM, Push Pull, 6P, SMT, 1.1mm profile, GF, No peg, Without switch, T&R Min Qty: 2000 | 0 |
|
$0.2350 / $0.2500 | Buy Now |
Part Details for SIM8070-6-0-11-00-A
SIM8070-6-0-11-00-A CAD Models
SIM8070-6-0-11-00-A Part Data Attributes:
|
SIM8070-6-0-11-00-A
Global Connector Technology
Buy Now
|
Compare Parts:
SIM8070-6-0-11-00-A
Global Connector Technology
|
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) |