Part Details for SIM8200EA-M2 by SIMCom
Overview of SIM8200EA-M2 by SIMCom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIM8200EA-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIM8200EA-M2
|
Avnet Americas | Multi-Band 5G NR/LTE-FDD/LTE-TDD/HSPA+ 1559MHz to 1609MHz 3.8V 75-Pin Tray - Bulk (Alt: SIM8200EA-M2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$277.2000 | Buy Now |