Part Details for SIM82151Y5A032 by MERITEK Electronics Corporation
Overview of SIM82151Y5A032 by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIM82151Y5A032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-SIM82151Y5A032TR-ND
|
DigiKey | 150ohm 5A Signal Ferrite Chip Be Min Qty: 500 Container: Tape & Reel (TR), Strip MARKETPLACE PRODUCT |
1500 In Stock |
|
$0.0972 / $0.2000 | Buy Now |
Part Details for SIM82151Y5A032
SIM82151Y5A032 CAD Models
SIM82151Y5A032 Part Data Attributes
|
SIM82151Y5A032
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SIM82151Y5A032
MERITEK Electronics Corporation
Ferrite Bead,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.5 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 150 OHM Ω | |
Packing Method | PLASTIC, TR, 7 INCH | |
Rated Current | 5 A | |
Width | 3.2 mm |
Alternate Parts for SIM82151Y5A032
This table gives cross-reference parts and alternative options found for SIM82151Y5A032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIM82151Y5A032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIM82121Y5A032 | Ferrite Bead, | MERITEK Electronics Corporation | SIM82151Y5A032 vs SIM82121Y5A032 |
NCB-H1812D151TR500F | Ferrite Chip, 1 Function(s), 5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 2 PIN | NIC Components Corp | SIM82151Y5A032 vs NCB-H1812D151TR500F |