Part Details for SINUSPRO-1500E by Volt Polska
Overview of SINUSPRO-1500E by Volt Polska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
951500E30H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 5-Pair, 8 Position, Open. | |
951500E40H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 5-Pair, 8 Position, Open. |
Price & Stock for SINUSPRO-1500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SINUS-PRO-1500-12
|
TME | Converter: DC/AC, 1.05kW, Uout: 230VAC, Out: AC sockets 230V, 12V Min Qty: 1 | 1 |
|
$281.6000 / $325.0800 | Buy Now |