Part Details for SINUSPRO-500E by Volt Polska
Overview of SINUSPRO-500E by Volt Polska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SINUSPRO-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SINUS-PRO-500
|
TME | Converter: DC/AC, 300W, Uout: 230VAC, Out: AC sockets 230V, 0÷40°C Min Qty: 1 | 158 |
|
$79.4900 / $85.1300 | Buy Now |