Part Details for SIOV-CT1210K35G by TDK Epcos
Overview of SIOV-CT1210K35G by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIOV-CT1210K35G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-SIOV-CT1210K35G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 15585 |
|
RFQ |
Part Details for SIOV-CT1210K35G
SIOV-CT1210K35G CAD Models
SIOV-CT1210K35G Part Data Attributes
|
SIOV-CT1210K35G
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
SIOV-CT1210K35G
TDK Epcos
METAL-OXIDE VARISTOR (MOV),35V V(RMS),SMT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 35 V | |
Mounting Feature | SURFACE MOUNT | |
Package Style | SMT | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Working Voltage | 45 V |