Part Details for SIOV-CU4032K75G2 by Infineon Technologies AG
Overview of SIOV-CU4032K75G2 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIOV-CU4032K75G2
SIOV-CU4032K75G2 CAD Models
SIOV-CU4032K75G2 Part Data Attributes
|
SIOV-CU4032K75G2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SIOV-CU4032K75G2
Infineon Technologies AG
Varistor, 100V, 5.9J, Surface Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 75 V | |
Energy Absorbing Capacity-Max | 5.9 J | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Package Style | DO-214var | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 100 V |