Part Details for SIOV-S14K275 by TDK Corporation
Overview of SIOV-S14K275 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIOV-S14K275
SIOV-S14K275 CAD Models
SIOV-S14K275 Part Data Attributes
|
SIOV-S14K275
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SIOV-S14K275
TDK Corporation
Varistor, 350V, 71J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 71 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.5 mm | |
Package Length | 15.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | UL, CSA | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 350 V |
Alternate Parts for SIOV-S14K275
This table gives cross-reference parts and alternative options found for SIOV-S14K275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIOV-S14K275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72214S0271K151 | Varistor, Through Hole Mount, | TDK Corporation | SIOV-S14K275 vs B72214S0271K151 |
B72214-S271-K101 | Varistor, 350V, 71J, Through Hole Mount, RADIAL LEADED | TDK Corporation | SIOV-S14K275 vs B72214-S271-K101 |
B72214S0271K101V87 | Varistor, 350V, 71J, Through Hole Mount, RADIAL LEADED | TDK Corporation | SIOV-S14K275 vs B72214S0271K101V87 |
B72214S0271K101 | Varistor, 350V, 71J, Through Hole Mount, RADIAL LEADED | TDK Corporation | SIOV-S14K275 vs B72214S0271K101 |
B72214S0271K101V87 | RESISTOR, VOLTAGE DEPENDENT, 350V, 71J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | SIOV-S14K275 vs B72214S0271K101V87 |