Part Details for SIOV-S20K300G3 by TDK Corporation
Overview of SIOV-S20K300G3 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIOV-S20K300G3
SIOV-S20K300G3 CAD Models
SIOV-S20K300G3 Part Data Attributes
|
SIOV-S20K300G3
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SIOV-S20K300G3
TDK Corporation
Varistor, 385V, 173J, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 173 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 385 V |