Part Details for SIP-2X27-011B-R by McKenzie Electronics
Overview of SIP-2X27-011B-R by McKenzie Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH011BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=1μA / IDD=1.8μA / Open-drain type | |
66987-027LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 2x27 Position. | |
P7LP-507 | Coilcraft Inc | Low Pass Filter, 500MHz, SIP-9 |
Price & Stock for SIP-2X27-011B-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 40 |
|
$0.8531 / $1.3125 | Buy Now |
|
Quest Components | 32 |
|
$0.8750 / $1.7500 | Buy Now |