Part Details for SIP-4789-05-1003-B-2467 by TT Electronics Resistors
Overview of SIP-4789-05-1003-B-2467 by TT Electronics Resistors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P7LP-507 | Coilcraft Inc | Low Pass Filter, 500MHz, SIP-9 | |
P7LP-155 | Coilcraft Inc | Low Pass Filter, 1.5MHz, SIP-9 | |
P3LP-304 | Coilcraft Inc | Low Pass Filter, 0.3MHz, SIP-3 |
Price & Stock for SIP-4789-05-1003-B-2467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-SIP-4789-05-1003-B-2467-ND
|
DigiKey | TT Electronics/IRC SIP-4789-05-1 Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
150 In Stock |
|
$35.9500 / $40.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
150 Partner Stock |
|
$34.5100 / $45.9000 | Buy Now |
DISTI #
C1S327500229020
|
Chip1Stop | Unclassified | 150 |
|
$35.7000 / $43.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
150 Partner Stock |
|
$34.5100 / $45.9000 | Buy Now |