Part Details for SIP125P1664 by Chemtronics
Overview of SIP125P1664 by Chemtronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIP125P1664
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC9381
|
Newark | Esd Mat And Benchtop Reconditioner Wipe 125Pc Tub Rohs Compliant: Yes |Chemtronics SIP125P1664 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$50.2700 | Buy Now |
DISTI #
75-SIP125P1664-ND
|
DigiKey | WIPES WET MAT & SURFACE Min Qty: 1 Lead time: 6 Weeks Container: Canister |
10 In Stock |
|
$37.0998 / $40.7800 | Buy Now |
DISTI #
5168-SIP125P1664
|
Mouser Electronics | Pre-Saturated Wipes ESD Mat and Benchtop Reconditioner Wipe | 0 |
|
$37.0900 / $40.7600 | Order Now |
|
Onlinecomponents.com | Static-Free Mat, Benchtop Reconditioned cleaner and surface treatment |
5 In Stock |
|
$39.4500 / $50.8900 | Buy Now |
DISTI #
60862276
|
Verical | SIP125P1664 Min Qty: 1 Package Multiple: 1 Date Code: 2042 | Americas - 4 |
|
$66.9605 | Buy Now |
DISTI #
4072462
|
element14 Asia-Pacific | ESD MAT AND BENCHTOP RECONDITIONER WIPE 125PC TUB 83AC9381 RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$61.4119 | Buy Now |
DISTI #
4072462
|
Farnell | ESD MAT AND BENCHTOP RECONDITIONER WIPE 125PC TUB 83AC9381 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 2 Days Container: Each | 7 |
|
$52.8399 | Buy Now |
|
Master Electronics | Static-Free Mat, Benchtop Reconditioned cleaner and surface treatment |
5 In Stock |
|
$39.4500 / $50.8900 | Buy Now |
DISTI #
10050100
|
Techni-Tool, Inc. | Chemtronics SIP125P1664 Static Free⢠Mat and Benchtop Reconditioner, 125 Wipes/Tub | 0 |
|
$45.7000 | Buy Now |
DISTI #
10050100
|
TestEquity LLC | Chemtronics SIP125P1664 Static Free⢠Mat and Benchtop Reconditioner, 125 Wipes/Tub | 0 |
|
$45.7000 | Buy Now |
Part Details for SIP125P1664
SIP125P1664 CAD Models
SIP125P1664 Part Data Attributes
|
SIP125P1664
Chemtronics
Buy Now
|
Compare Parts:
SIP125P1664
Chemtronics
|
Samacsys Manufacturer | Chemtronics |